Low

ANALOG DEVICES  HMC441LM1  RF AMP, 13.5DB, 15.5GHZ, 5V, LCC-8

ANALOG DEVICES HMC441LM1
ANALOG DEVICES HMC441LM1
Technical Data Sheet (604.31KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

ANALOG DEVICES HMC441LM1
ANALOG DEVICES HMC441LM1

Product Information

Frequency Min:
7GHz
Frequency Max:
15.5GHz
Gain:
13.5dB
Noise Figure Typ:
4.5dB
RF IC Case Style:
LCC
No. of Pins:
8Pins
Supply Voltage Min:
-
Supply Voltage Max:
5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
HMC441G Series
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.001361