Low

ANALOG DEVICES  HMC439QS16GE  PHASE FREQ DETECTOR, 1.3GHZ, HQSOP-16

ANALOG DEVICES HMC439QS16GE
Technical Data Sheet (767.63KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Min:
10MHz
Frequency Max:
1.3GHz
Input Power Min:
-10dBm
Input Power Max:
10dBm
Sensitivity:
-
RF IC Case Style:
HQSOP
No. of Pins:
16Pins
Supply Voltage Min:
4.8V
Supply Voltage Max:
5.2V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0001