Low

ANALOG DEVICES  HMC432E  Special Function IC, RF Frequency Divider, GaAs HBT MMIC, DC to 8 GHz, 2.7 V to 3.3 V, SOT-26-6

ANALOG DEVICES HMC432E
Manufacturer Part No:
HMC432E
Order Code:
2456480
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

IC Function:
RF Frequency Divider
Supply Voltage Min:
2.7V
Supply Voltage Max:
3.3V
IC Package Type:
SOT-26
No. of Pins:
6Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000033

Alternatives

FREQUENCY DIVIDER, DIVIDE-BY-2, SOT-26-6

ANALOG DEVICES

26 in stock

Price for: Each

1+ Php419.30

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.