Low

HMC407MS8GE - 

RF Amplifier IC, 15 dB Gain / 5.5 dB Noise, 5 GHz to 7 GHz, 5 V, HMSOP-8

HMC407MS8GE - RF Amplifier IC, 15 dB Gain / 5.5 dB Noise, 5 GHz to 7 GHz, 5 V, HMSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HMC407MS8GE
Order Code:
2456504
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The HMC407MS8GE is a high efficiency GaAs InGaP heterojunction bipolar transistor (HBT) MMIC Power Amplifier which operates between 5 and 7GHz. The amplifier requires no external matching to achieve operation and is thus truly 50R matched at input and output. The amplifier provides 15dB of gain, +29dBm of saturated power at 28% PAE from a +5V supply voltage. Power down capability is available to conserve current consumption when the amplifier is not in use.
  • 29dBm Saturated power
  • 28% PAE
  • Power down capability
  • No external matching required

Applications

RF Communications

Product Information

:
5GHz
:
7GHz
:
15dB
:
5.5dB
:
HMSOP
:
8Pins
:
-
:
5V
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

12 In stock

12 available for 4 - 6 day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
Php1,070.10 Php 1070.10
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + Php1,070.10
10 + Php983.70
100 + Php830.90
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.