Low

ANALOG DEVICES  HMC394LP4E  Divide-By-N Counter, 2.2 GHz, -999 V to 5.5 V, HQFN-24

ANALOG DEVICES HMC394LP4E
Manufacturer Part No:
HMC394LP4E
Order Code:
2456463
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
-
Counter Type:
Divide-By-N
Clock Frequency:
2.2GHz
Count Maximum:
-
Logic Case Style:
HQFN
No. of Pins:
24Pins
Supply Voltage Min:
-
Supply Voltage Max:
5.5V
Logic IC Family:
-
Logic IC Base Number:
-
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000025