Low

ANALOG DEVICES  HMC311ST89E  RF AMP, 12.5DB, 6GHZ, 5V, SOT-89-3

ANALOG DEVICES HMC311ST89E
Technical Data Sheet (611.18KB) EN Technical Data Sheet (590.50KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Min:
-
Frequency Max:
6GHz
Gain:
12.5dB
Noise Figure Typ:
5dB
RF IC Case Style:
SOT-89
No. of Pins:
3Pins
Supply Voltage Min:
-
Supply Voltage Max:
5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
HMC311 Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000106