Low

ANALOG DEVICES  HMC252QS24E  RF SWITCH, SP6T, 3GHZ, QSOP-24

ANALOG DEVICES HMC252QS24E
Technical Data Sheet (753.07KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The HMC252QS24E is a Non-reflective SP6T Switch featuring wideband operation from DC to 3.0GHz. The switch offers a single positive bias and true TTL/CMOS compatibility. A 3:6 decoder is integrated on the switch requiring only 3 control lines and a positive bias to select each path. The HMC252QS24E SP6T replaces multiple configurations of SP4T and SPDT MMIC switches and logic drivers. It is ideal for base stations, CATV/DBS, MMDS and wireless LAN as well as test equipments.
  • Low insertion loss (2GHz, 0.9dB)
  • Single positive supply (Vdd = +5V/+3.3V)
  • Integrated 3:6 TTL Decoder
ESD sensitive device, take proper precaution while handling the device.

Product Information

Frequency Min:
-
Frequency Max:
3GHz
RF IC Case Style:
QSOP
No. of Pins:
24Pins
Supply Voltage Min:
-
Supply Voltage Max:
5VDC
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Wireless;
  • Communications & Networking;
  • Test & Measurement

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000135

Alternatives

RF SWITCH, SP6T, DC-3GHZ, QSOP-24

ANALOG DEVICES

33 in stock

Price for: Each

1+ Php1,168.00 10+ Php1,061.00 100+ Php979.40 500+ Php912.70

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.