Low

ANALOG DEVICES  HMC207AS8E  DOUBLE BALANCED MIXER, 0.7-2GHZ, SOIC-8

ANALOG DEVICES HMC207AS8E
Technical Data Sheet (653.28KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Min:
700MHz
Frequency Max:
2GHz
Supply Voltage Min:
-
Supply Voltage Max:
-
RF IC Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0001

Alternatives

RF MIXER W/AMPLIFIER, 700MHZ-1GHZ, QFN

ANALOG DEVICES

25 in stock

Price for: Each

1+ Php1,310.40 5+ Php1,251.30 10+ Php1,211.70 25+ Php1,113.40 more…

Buy

RF MIXER W/AMPLIFIER, 1.7-2.2GHZ, QFN-24

ANALOG DEVICES

42 in stock

Price for: Each

1+ Php1,268.70 5+ Php1,211.70 10+ Php1,173.40 25+ Php1,078.50 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.