Low

ANALOG DEVICES  HMC187AMS8E  RF Passive Frequency Doubler IC, 0.85 GHz to 2.0 GHz Input, 15 dB Loss, MSOP-8

ANALOG DEVICES HMC187AMS8E
Manufacturer Part No:
HMC187AMS8E
Order Code:
2456493
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Min:
-
Frequency Max:
-
Gain:
-
Noise Figure Typ:
-
RF IC Case Style:
MSOP
No. of Pins:
8Pins
Supply Voltage Min:
-
Supply Voltage Max:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000163

Similar Products