Low

ANALOG DEVICES  HMC1031MS8E  CLK GEN W/ INTEGER-N PLL, 500MHZ, MSOP-8

ANALOG DEVICES HMC1031MS8E
Manufacturer Part No:
HMC1031MS8E
Order Code:
2456460
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The HMC1031MS8E is a Clock Generator with integer N PLL. Together with an external loop filter and a voltage controlled crystal oscillator (VCXO), the HMC1031 forms a complete clock generator solution targeted at low frequency jitter attenuation and refere...
  • Low current consumption
  • Power-down mode (0.8µA typical)
  • Lock detect indicator
  • 140MHz High phase frequency detector rate

Product Information

Clock IC Type:
Clock Generator
Frequency:
500MHz
No. of Outputs:
1Outputs
Supply Voltage Min:
2.7V
Supply Voltage Max:
3.5V
Clock IC Case Style:
MSOP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000025