Low

ANALOG DEVICES  EVAL-ADM1168LQEBZ  Evaluation Module, Super Sequencer, Monitor, Non-volatile Fault Recording

ANALOG DEVICES EVAL-ADM1168LQEBZ
Manufacturer Part No:
EVAL-ADM1168LQEBZ
Order Code:
2378563
Product Range
ADM1168 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
ADM1168
Kit Application Type:
Power Management
Application Sub Type:
Supervisor/Sequencer
Core Architecture:
-
Core Sub-Architecture:
-
Silicon Family Name:
-
Kit Contents:
Eval Board ADM1168, Socket, Micromatch Ribbon Cable, Patch Cable
Product Range:
ADM1168 Series
Features:
I2C Interface Supports all Product Related Software, Extra Headers for Easy Probing
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84733020
Weight (kg):
1

Associated Products