Low

ANALOG DEVICES  AMP03GSZ  Differential Amplifier, Unity-Gain, 1 Amplifiers, 750 µV, 1 dB, 3 MHz, -40 °C, 85 °C

ANALOG DEVICES AMP03GSZ
Manufacturer Part No:
AMP03GSZ
Order Code:
1389160
Product Range
AMP03 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The AMP03GSZ is a Precision Unity Gain Differential Amplifier incorporates a matched thin film resistor network. It is a basic analogue building block for differential amplifier and instrumentation applications. The differential amplifier topology both amplifies the difference between two signals and provides extremely high rejection of the common-mode input voltage. By providing common-mode rejection (CMR) of 100dB typical, it solves common problems encountered in instrumentation design. As an example, the AMP03 is ideal for performing either addition or subtraction of two signals without using expensive externally matched precision resistors. Due to high CMR over frequency, the AMP03 is an ideal general amplifier for buffering signals in a noisy environment into data acquisition systems. Featuring slew rates of 9.5V/µs and a bandwidth of 3MHz, the AMP03 offers superior performance to the INA105 for high speed current sources, absolute value amplifiers and summing amplifiers.
  • High CMRR (100dB typical)
  • Low nonlinearity(0.001% maximum)
  • Low distortion (0.001% typical)
  • Wide bandwidth (3MHz typical)
  • Fast slew rate (9.5V/s typical)
  • Fast settling (0.01%, 1s typical)
ESD sensitive device, take proper precaution while handling the device.

Product Information

No. of Amplifiers:
1Amplifiers
Input Offset Voltage:
750µV
Gain dB Max:
1dB
Bandwidth:
3MHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Supply Voltage Range:
± 6V to ± 18V
Slew Rate:
9.5V/µs
Packaging:
Each
Product Range:
AMP03 Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Signal Processing
  • Sensing & Instrumentation

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423390
Weight (kg):
.0001

Alternatives

AMP DIFF LINE RECEIVER, DIP8, 134

TEXAS INSTRUMENTS

330 in stock

Price for: Each

1+ Php199.90 10+ Php179.50 25+ Php167.00 50+ Php158.70 more…

Buy

Differential Amplifier, Wide Supply Range, 2 Amplifiers, 50 µV, 2 dB, 1 MHz, -40 °C, 85 °C

ANALOG DEVICES

260 in stock

Price for: Each

1+ Php282.80 10+ Php252.80 25+ Php227.80 50+ Php213.60 more…

Buy

Differential Amplifier, Wide Supply Range, 1 Amplifiers, 100 µV, 2 dB, 1 MHz, -40 °C, 85 °C

ANALOG DEVICES

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ Php185.30 10+ Php167.80 25+ Php149.90 100+ Php134.90 more…

Buy

Differential Amplifier, Unity-Gain, 2 Amplifiers, 500 µV, 500 kHz, -40 °C, 85 °C

ANALOG DEVICES

145 in stock

Price for: Each

1+ Php283.20 10+ Php252.80 25+ Php227.80 50+ Php213.60 more…

Buy

Differential Amplifier, Unity-Gain, 1 Amplifiers, 100 µV, 1 dB, 550 kHz, -40 °C, 85 °C

ANALOG DEVICES

51 in stock

Price for: Each

1+ Php174.90 10+ Php155.80 25+ Php140.40 50+ Php131.60 more…

Buy

Differential Amplifier, Programmable Gain, 1 Amplifiers, 300 µV, 15 MHz, -40 °C, 85 °C

ANALOG DEVICES

154 in stock

Price for: Each

1+ Php220.30 10+ Php196.60 25+ Php177.40 50+ Php165.80 more…

Buy

Differential Amplifier, Wide Supply Range, 1 Amplifiers, 100 µV, 2 dB, 1 MHz, -40 °C, 85 °C

ANALOG DEVICES

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ Php174.90 10+ Php155.80 25+ Php140.40 50+ Php131.60 more…

Buy

AMP DIFF LINE RECEIVER, SOIC8, 134

TEXAS INSTRUMENTS

2,902 in stock

Price for: Each

1+ Php199.10 10+ Php179.50 25+ Php165.80 50+ Php157.00 more…

Buy

Associated Products