Low

ANALOG DEVICES  ADXL343BCCZ  MEMS Accelerometer, 3-Axis, Digital, X, Y, Z, ± 2g, ± 4g, ± 8g, ± 16g, 2 V, 3.6 V, LGA

ANALOG DEVICES ADXL343BCCZ
Manufacturer Part No:
ADXL343BCCZ
Order Code:
2191716
Product Range
ADXL343 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The ADXL343BCCZ is a versatile 3-axis Digital MEMS Accelerometer suitable for sensing acceleration in a wide variety of applications. It measures acceleration with high resolution (13-bit) measurement at up to ±16 g. Digital output data is formatted as 16-...
  • Multipurpose accelerometer with 10 to 13-bit resolution for use in a wide variety of applications
  • Digital output accessible via SPI (3 and 4-wire) and I²C
  • User-adjustable thresholds
  • Interrupts independently mappable to two interrupt pins
  • Low power operation down to 23µA and embedded FIFO for reducing overall system power
  • 10,000g Shock survival
ESD sensitive device, take proper precaution while handling the device.

Product Information

MEMS Sensor Output:
Digital
Measurement Axis:
X, Y, Z
Acceleration Range:
± 2g, ± 4g, ± 8g, ± 16g
Supply Voltage Min:
2V
Supply Voltage Max:
3.6V
Sensor Case Style:
LGA
No. of Pins:
14Pins
Sensitivity Typ:
256LSB/g, 128LSB/g, 64LSB/g, 32LSB/g
Sensitivity Min:
Sensitivity Max:
Packaging:
Each
Product Range:
ADXL343 Series
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Portable Devices;
  • Hobby & Education;
  • Computers & Computer Peripherals

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85423990
Weight (kg):
.002741

Associated Products