Low

ANALOG DEVICES  ADSP-BF525BBCZ-5A  DSP, Fixed Point, 16 / 32bit, 533 MHz, CSPBGA, 208 Pins

ANALOG DEVICES ADSP-BF525BBCZ-5A
Technical Data Sheet (2.86MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The ADSP-BF525BBCZ-5A is a high performance Blackfin Embedded Processor incorporating the Analog Devices/Intel micro signal architecture (MSA). Blackfin processors combine a dual-MAC state-of-the-art signal processing engine, the advantages of a clean orthogonal RISC-like microprocessor instruction set and single-instruction, multiple-data (SIMD) multimedia capabilities into a single instruction-set architecture. The ADSP-BF52x processors are completely code compatible with other Blackfin processors. ADSP-BF52x processors offer performance up to 600MHz and reduced static power consumption.
  • 533MHz Processor instruction rate
  • 132kB of on-chip memory
  • RISC-like register and instruction model for ease of programming and compiler-friendly support
  • Advanced debug, trace and performance monitoring
  • Accepts a range of supply voltages for internal and I/O operations
  • Memory management unit providing memory protection

Product Information

DSP Type:
Fixed Point
No. of Bits:
16 / 32bit
Frequency:
533MHz
Flash Memory Size:
-
DSP Case Style:
CSPBGA
No. of Pins:
208Pins
No. of I/O's:
48I/O's
Embedded Interface Type:
Ethernet, I2C, SPI, UART, USB
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Core Supply Voltage Min:
1.235V
Core Supply Voltage Max:
1.47V
Product Range:
ADSP-BF525 Series
Packaging:
Cut Tape
No. of MIPS:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.000454

Associated Products