Low

ANALOG DEVICES  ADSP-BF518BSWZ-4  DSP, Fixed Point, 16 / 32bit, 400 MHz, LQFP, 176 Pins

ANALOG DEVICES ADSP-BF518BSWZ-4
Technical Data Sheet (2.50MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

DSP Type:
Fixed Point
No. of Bits:
16 / 32bit
Frequency:
400MHz
Flash Memory Size:
-
DSP Case Style:
LQFP
No. of Pins:
176Pins
No. of I/O's:
40I/O's
Embedded Interface Type:
Ethernet, I2C, SPI, UART
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Core Supply Voltage Min:
1.14V
Core Supply Voltage Max:
1.47V
Product Range:
ADSP-BF518 Series
Packaging:
Cut Tape
No. of MIPS:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.015876

Associated Products