Low

ADSP-2186NBSTZ-320 - 

DSP, Floating Point, 16bit, 80 MHz, 16 KB, LQFP, 100 Pins

ADSP-2186NBSTZ-320 - DSP, Floating Point, 16bit, 80 MHz, 16 KB, LQFP, 100 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADSP-2186NBSTZ-320
Order Code:
2414344
Product Range
ADSP-2186N Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADSP-2186NBSTZ-320 is a single-chip Digital Signal Processing Microcomputer is pin-compatible and is differentiated solely by the amount of on-chip SRAM. This feature, combined with ADSP-21xx code compatibility, provides a great deal of flexibility in the design decision. ADSP-2186N series members combine the ADSP-2100 family base architecture (three computational units, data address generators and a program sequencer) with two serial ports, a 16-bit internal DMA port, a byte DMA port, a programmable timer, Flag I/O, extensive interrupt capabilities and on-chip program and data memory. ADSP-2186N series members integrate up to 256K bytes of on-chip memory configured as up to 48K words (24-bit) of program RAM and up to 56K words (16-bit) of data RAM. Power down circuitry is also provided to meet the low power needs of battery-operated portable equipment.
  • Single-cycle instruction execution
  • Single-cycle context switch
  • Low CMOS standby power dissipation with 200 CLKIN cycle recoveries from power-down condition
  • Low power dissipation in idle mode
  • Up to 48K words program memory RAM
  • Up to 56K words data memory RAM
  • Dual-purpose program memory for both instruction and data storage
  • Two independent data address generators
  • Powerful program sequencer provides zero overhead looping conditional instruction execution
  • Programmable 16-bit interval timer with pre-scalar
  • 80MHz Instruction rate
  • 12.5ns Instruction cycle time at 1.8V (internal)
  • 80 MIPS sustained performance
  • 3-bus Architecture allows dual operand fetches in every instruction cycle

Applications

Signal Processing

Warnings

ESD sensitive device. Electrostatic charges as high as 4000V readily accumulate on the human body and test equipment and can discharge without detection.

Product Information

:
Floating Point
:
16bit
:
80MHz
:
16KB
:
LQFP
:
100Pins
:
-
:
-
:
Serial, UART
:
-40°C
:
85°C
:
1.8V
:
2V
:
ADSP-2186N Series
:
Cut Tape
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 5/28/18

Contact me when back in stock

Php1,442.80 Php 1442.80
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + Php1,442.80
5 + Php1,394.20
10 + Php1,344.40
25 + Php1,279.80
50 + Php1,233.50
100 + Php1,167.60
250 + Php1,079.00
500 + Php1,020.20
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.