Low

ANALOG DEVICES  ADSP-2185LBSTZ-210  DSP, Floating Point, 16bit, 52.5 MHz, 32 KB, LQFP, 100 Pins

ANALOG DEVICES ADSP-2185LBSTZ-210
Manufacturer Part No:
ADSP-2185LBSTZ-210
Order Code:
2414342
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

DSP Type:
Floating Point
No. of Bits:
16bit
Frequency:
52.5MHz
Flash Memory Size:
32KB
DSP Case Style:
LQFP
No. of Pins:
100Pins
No. of I/O's:
-
No. of MIPS:
-
Embedded Interface Type:
Serial, UART
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Core Supply Voltage Min:
3V
Core Supply Voltage Max:
3.6V
Product Range:
-
Packaging:
Cut Tape
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.000454