Low

ANALOG DEVICES  ADR445ARZ  Voltage Reference, Ultralow Noise, Series - Fixed, ADR445 Series, 5V, NSOIC-8

ANALOG DEVICES ADR445ARZ
Technical Data Sheet (407.87KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
ADR445 Series
Voltage Reference Type:
Series - Fixed
Reference Voltage:
5V
Initial Accuracy:
6mV
Temperature Coefficient:
± 2ppm/°C
Voltage Reference Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000185

Alternatives

Associated Products