Low

ANALOG DEVICES  ADR381ARTZ-REEL7  VOLTAGE REF, SERIES, 2.5V, SOT-23-3

ANALOG DEVICES ADR381ARTZ-REEL7
Manufacturer Part No:
ADR381ARTZ-REEL7
Order Code:
2413534
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Voltage Reference Type:
Series - Fixed
Product Range:
ADR381 Series
Reference Voltage:
2.5V
Initial Accuracy:
6mV
Temperature Coefficient:
± 5ppm/°C
Voltage Reference Case Style:
SOT-23
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00008

Alternatives

Voltage Reference, Precision, Low Power, Series - Fixed, ADR381 Series, 2.5V, SOT-23-3

ANALOG DEVICES

Cut Tape
500 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php177.80 10+ Php159.50 25+ Php142.90 50+ Php134.10 more…

Buy