Low

ANALOG DEVICES  ADR366AUJZ-R2  VOLTAGE REF, SERIES, 3.3V, TSOT-5

ANALOG DEVICES ADR366AUJZ-R2
Technical Data Sheet (531.78KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
ADR366 Series
Voltage Reference Type:
Series - Fixed
Reference Voltage:
3.3V
Initial Accuracy:
8mV
Temperature Coefficient:
± 25ppm/°C
Voltage Reference Case Style:
TSOT
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000365

Alternatives

Voltage Reference, Low Power, Low Noise, Series - Fixed, ADR366 Series, 3.3V, TSOT-5

ANALOG DEVICES

Cut Tape
2,256 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php139.10 10+ Php125.40 25+ Php112.00 100+ Php101.20 more…

Buy

Voltage Reference, Low Power, Low Noise, Series - Fixed, ADR366 Series, 3.3V, TSOT-5

ANALOG DEVICES

Cut Tape
454 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php184.50

Buy