Low

ANALOG DEVICES  ADP2138ACBZ-1.8  BUCK, 800MA, 1.8V, 6WLCSP

ANALOG DEVICES ADP2138ACBZ-1.8
Technical Data Sheet (537.63KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Input Voltage Min:
2.3V
Input Voltage Max:
5.5V
DC / DC Converter IC Case:
WLCSP
No. of Pins:
6Pins
Output Current:
800mA
Output Voltage Nom.:
1.8V
Switching Frequency:
3MHz
Topology:
Synchronous Buck (Step Down)
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.02

Associated Products