Low

ANALOG DEVICES  ADM709TARZ  Reset Generator, Active-Low, Push-Pull Reset, 1.2V-5.5Vin, SOIC-8

ANALOG DEVICES ADM709TARZ
Technical Data Sheet (316.69KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The ADM709 series Power Supply Monitor which generates a system reset during power-up, power-down and brownout conditions. When VCC falls below the reset threshold, RESET goes low and holds the µP in reset. On power-up the RESET output is held low for 140ms after VCC rises above the threshold. The RESET output remains operational with VCC as low as 1V. The actual reset voltage threshold is found in the data sheet.
  • Precision supply voltage monitor
  • Upgrade for MAX709
  • 35µA Quiescent current
  • 140ms Minimum power-ON reset pulse

Product Information

Threshold Voltage:
3.08V
No. of Supervisors / Monitors:
1Monitors
Supply Voltage Min:
1.2V
Supply Voltage Max:
5.5V
Reset Type:
Active-Low, Push-Pull
Digital IC Case:
SOIC
No. of Pins:
8Pins
Delay Time:
280ms
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
ADM709 Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Computers & Computer Peripherals;
  • Automotive;
  • Power Management;
  • Automation & Process Control;
  • Sensing & Instrumentation

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00001

Associated Products