Low

ANALOG DEVICES  ADM483EANZ  TRANSCEIVER, RS485, 250KBPS, 8DIP

ANALOG DEVICES ADM483EANZ
Technical Data Sheet (357.32KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The ADM483EANZ is a low power Data Transceiver with ±15kV ESD protection suitable for half-duplex communication on multipoint bus transmission lines. The ADM483E is designed for balanced data transmission and complies with TIA/EIA Standards RS-485 and RS-422, which allow up to 32 transceivers on a bus. The ADM483E has a low current shutdown mode in which it consumes only 0.1µA. Because only one driver is enabled at any time, the output of a disabled or power-down driver is three-stated to avoid overloading the bus. Drivers are short-circuit current-limited and are protected against excessive power dissipation by thermal shutdown circuitry that places their outputs into a high impedance state. The receiver input has a fail-safe feature that guarantees logic high output if the input is open circuit.
  • Reduced slew rate for low EM interference
  • Up to 32 nodes on the bus
  • Receiver open-circuit failsafe design
  • Short-circuit protection
  • 36µA Supply current
  • 0.1µA Shutdown current
  • 250kbps Data rate

Product Information

Device Type:
Differential Line Transceiver
IC Interface Type:
RS485
No. of Drivers:
1Drivers
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Driver Case Style:
DIP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000975

Alternatives

Transceiver RS422, RS485, 4.75V-5.25V supply, 1 Driver, DIP-8

MAXIM INTEGRATED PRODUCTS

35 in stock

Price for: Each

1+ Php291.50 10+ Php285.70

Buy