Low

ANALOG DEVICES  ADL5535ARKZ-R7  RF/IF AMPLIFIER, 16 dB, 1 GHz, 5.5 V, 3-SOT-89, FULL REEL

ANALOG DEVICES ADL5535ARKZ-R7
Manufacturer Part No:
ADL5535ARKZ-R7
Order Code:
2413945
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Min:
20MHz
Frequency Max:
1GHz
Gain:
16.7dB
Noise Figure Typ:
3dB
RF IC Case Style:
SOT-89
No. of Pins:
3Pins
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000145

Alternatives

RF/IF AMPLIFIER, 16 dB, 1 GHz, 5.5 V, 3-SOT-89

ANALOG DEVICES

415 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php297.30 10+ Php264.90 25+ Php238.60 50+ Php223.60 more…

Buy

Associated Products