Low

ANALOG DEVICES  ADG779BKSZ-REEL7  ANALOG SWITCH, SINGLE, SPDT, SC-70-6, FULL REEL

ANALOG DEVICES ADG779BKSZ-REEL7
Technical Data Sheet (305.30KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Analogue Switch Type:
SPDT
No. of Channels:
1Channels
On State Resistance Max:
2.5ohm
Supply Voltage Range:
1.8V to 5.5V
Analogue Switch Case:
SC-70
No. of Pins:
6Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
0

Alternatives

Analogue Switch, Single Channel, SPDT, 1 Channels, 5 ohm, 1.8V to 5.5V, SC-70, 6 Pins

ANALOG DEVICES

Cut Tape
79 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php139.10 10+ Php125.40 25+ Php112.00 100+ Php101.20 more…

Buy