Low

ANALOG DEVICES  ADG731BSUZ  32:1 Analog Multiplexer IC, Single, 5.5 ohm, 1.8V to 5.5V, TQFP-48

ANALOG DEVICES ADG731BSUZ
Manufacturer Part No:
ADG731BSUZ
Order Code:
2377069
Product Range
ADG731 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The ADG731BSUZ is a 32-channel Monolithic CMOS Analogue Multiplexer that switches one of 32 inputs (S1-S32) to a common output, D. It utilizes a 3-wire serial interface that is compatible with SPI®, QSPI™, MICROWIRE™ and some DSP interface standards. On po...
  • 3-wire SPI Compatible Serial Interface
  • 0.5R On-resistance flatness
  • Rail-to-rail operation
  • Power-on reset
  • 42ns Switching times
  • Single 32-to-1 channel multiplexer
  • TTL-/CMOS-compatible inputs
ESD sensitive device, take proper precaution while handling the device.

Product Information

Multiplexer Configuration:
32:1
No. of Circuits:
1Circuits
On State Resistance Max:
5.5ohm
Supply Voltage Range:
1.8V to 5.5V, ± 2.5V
Analogue Multiplexer Case:
TQFP
No. of Pins:
48Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
ADG731 Series
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Fibre Optics;
  • Test & Measurement;
  • Communications & Networking;
  • Signal Processing;
  • Audio;
  • Imaging, Video & Vision;
  • Power Management;
  • Medical

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.008017