Low

ANALOG DEVICES  ADG601BRTZ-REEL7  ANALOG SWITCH, SIGNAL, SPST-NO, SOT23-6, FULL REEL

ANALOG DEVICES ADG601BRTZ-REEL7
Technical Data Sheet (201.59KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Analogue Switch Type:
SPST
No. of Channels:
1Channels
On State Resistance Max:
2ohm
Supply Voltage Range:
± 2.7V to ± 5.5V
Analogue Switch Case:
SOT-23
No. of Pins:
6Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000058