Low

ANALOG DEVICES  ADG5409BRUZ  IC, MULTIPLEXER, DUAL, 4X1, 16TSSOP

ANALOG DEVICES ADG5409BRUZ
Technical Data Sheet (331.85KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Multiplexer Configuration:
8:1
No. of Circuits:
2Circuits
On State Resistance Max:
22ohm
Supply Voltage Range:
9V to 40V, ± 9V to ± 22V
Analogue Multiplexer Case:
TSSOP
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
ADG5409 Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000132

Associated Products