Low

ANALOG DEVICES  ADG5206BRUZ  Analog Multiplexer, 16:1, 1 Circuit, 170 ohm, 80 µA, 9V to 40V, ± 9V to ± 22V, TSSOP-28

ANALOG DEVICES ADG5206BRUZ
Manufacturer Part No:
ADG5206BRUZ
Order Code:
2213577
Product Range
ADG5206 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Multiplexer Configuration:
16:1
No. of Circuits:
1Circuits
On State Resistance Max:
170ohm
Supply Voltage Range:
9V to 40V, ± 9V to ± 22V
Analogue Multiplexer Case:
TSSOP
No. of Pins:
28Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
ADG5206 Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.004536

Associated Products