Low

ANALOG DEVICES  ADG508FBNZ  IC, MUX 8CH SP, DIP16, 508

ANALOG DEVICES ADG508FBNZ
Technical Data Sheet (281.97KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Multiplexer Configuration:
8:1
No. of Circuits:
1Circuits
On State Resistance Max:
300ohm
Supply Voltage Range:
10.8V to 16.5V
Analogue Multiplexer Case:
DIP
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
ADG508F Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.001905

Associated Products