Low

ANALOG DEVICES  ADG444BRZ  Analogue Switch, Quad Channel, SPST, 4 Channels, 70 ohm, 10.8V to 13.2V, ± 13.5V to ± 16.5V, SOIC

ANALOG DEVICES ADG444BRZ
Technical Data Sheet (307.53KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Analogue Switch Type:
SPST
No. of Channels:
4Channels
On State Resistance Max:
70ohm
Supply Voltage Range:
10.8V to 13.2V, ± 13.5V to ± 16.5V
Analogue Switch Case:
SOIC
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
ADG444 Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000638

Associated Products