Low

ANALOG DEVICES  ADG428BPZ  ANALOGUE MUX, SINGLE, 8:1, PLCC-20

ANALOG DEVICES ADG428BPZ
Technical Data Sheet (160.39KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Multiplexer Configuration:
8:1
No. of Circuits:
1Circuits
On State Resistance Max:
100ohm
Supply Voltage Range:
12V, ± 15V
Analogue Multiplexer Case:
PLCC
No. of Pins:
20Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
ADG428 Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.001