Low

ANALOG DEVICES  ADG408BRZ  IC, ANALOGUE SWITCH, 100OHM, 16SOIC

ANALOG DEVICES ADG408BRZ
Technical Data Sheet (253.29KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The ADG408BRZ is a 8-channel LC²MOS High Performance Analogue Multiplexer that switches one of 8 inputs to a common output, as determined by the 3-bit binary address lines A0, A1 and A2. An EN input on both devices enables or disables the device. When the device is disabled, all channels are switched off. The ADG408 is designed on an enhanced LC²MOS process that provides low power dissipation yet gives high switching speed and low on resistance. Each channel conducts equally well in both directions when on and has an input signal range that extends to the supplies. In the off condition, signal levels up to the supplies are blocked. All channels exhibit break-before-make switching action, preventing momentary shorting when switching channels. Inherent in the design is low charge injection for minimum transients when switching the digital inputs.
  • 44V Supply maximum rating
  • VSS to VDD analogue signal range
  • Low power (Isupply <75µA)
  • Fast switching
  • Break-before-make switching action
ESD sensitive device, take proper precaution while handling the device.

Product Information

Multiplexer Configuration:
8:1
No. of Circuits:
1Circuits
On State Resistance Max:
40ohm
Supply Voltage Range:
12V, 15V
Analogue Multiplexer Case:
SOIC
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
ADG408 Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Audio;
  • Imaging, Video & Vision;
  • Test & Measurement;
  • Power Management;
  • Signal Processing;
  • Communications & Networking

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000331