Low

ANALOG DEVICES  ADE7758ARWZ  IC, ENERGY METERING, 3PHASE, 24SOIC

ANALOG DEVICES ADE7758ARWZ
Technical Data Sheet (1.07MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The ADE7758ARWZ is a high accuracy 3-phase Electrical Energy Measurement IC with a serial interface and two pulse outputs. The ADE7758 incorporates second-order Σ-Δ ADCs, a digital integrator, reference circuitry, a temperature sensor, all the signal processing required to perform active, reactive and apparent energy measurement and rms calculations. The ADE7758 is suitable to measure active, reactive and apparent energy in various 3-phase configurations, such as WYE or DELTA services, with both three and four wires. The ADE7758 provides system calibration features for each phase, that is, rms offset correction, phase calibration and power calibration. The APCF logic output gives active power information and the VARCF logic output provides instantaneous reactive or apparent power information.
  • Digital power, phase and rms offset calibration
  • On-chip, user-programmable thresholds for line voltage SAG and overvoltage detections

Product Information

IC Function:
Poly Phase Multifunction Energy Metering IC
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
IC Package Type:
WSOIC
No. of Pins:
24Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Test & Measurement

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.006687

Similar Products