Low

ANALOG DEVICES  ADAU1962WBSTZ  Digital to Analogue Converter, 24 bit, 192 kSPS, Serial, 3V to 5.5V, LQFP, 80 Pins

ANALOG DEVICES ADAU1962WBSTZ
Manufacturer Part No:
ADAU1962WBSTZ
Order Code:
2419211
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
24bit
Sampling Rate:
192kSPS
Input Channel Type:
Serial
Supply Voltage Range:
3V to 5.5V
ADC / DAC Case Style:
LQFP
No. of Pins:
80Pins
Data Interface:
I2C, SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00069

Associated Products