Low

ANALOG DEVICES  ADA4891-3ARZ-R7  Operational Amplifier, Triple, 3 Amplifier, 220 MHz, 210 V/µs, 2.7V to 5.5V, NSOIC, 14 Pins

ANALOG DEVICES ADA4891-3ARZ-R7
Manufacturer Part No:
ADA4891-3ARZ-R7
Order Code:
2353492
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Amplifiers:
3 Amplifier
Bandwidth:
220MHz
Slew Rate:
210V/µs
Supply Voltage Range:
2.7V to 5.5V
Amplifier Case Style:
NSOIC
No. of Pins:
14Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000074

Associated Products

Similar Products