Low

ANALOG DEVICES  ADA4312-1ACPZ-R7  DRIVER, LINE, 195MHZ, 2100V/US, 16LFCSP

ANALOG DEVICES ADA4312-1ACPZ-R7
ANALOG DEVICES ADA4312-1ACPZ-R7
Manufacturer Part No:
ADA4312-1ACPZ-R7
Order Code:
2254934
Technical Datasheet:
See all Technical Docs
ANALOG DEVICES ADA4312-1ACPZ-R7
ANALOG DEVICES ADA4312-1ACPZ-R7

Image is for illustrative purposes only. Please refer to product description.

Product Information

Device Type:
Differential Driver
IC Interface Type:
-
Supply Voltage Min:
-
Supply Voltage Max:
-
Driver Case Style:
LFCSP
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000041

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.