Low

ADA4051-1AKSZ-R7 - 

Operational Amplifier, Single, 1 Amplifier, 125 kHz, 0.06 V/µs, 1.8V to 5.5V, SC-70, 5 Pins

ADA4051-1AKSZ-R7 - Operational Amplifier, Single, 1 Amplifier, 125 kHz, 0.06 V/µs, 1.8V to 5.5V, SC-70, 5 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADA4051-1AKSZ-R7
Order Code:
1827391
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADA4051-1AKSZ-R7 is a micropower zero-drift dual Operational Amplifier with rail-to-rail input/output. The operational amplifier utilizing an innovative chopping technique. This amplifier feature rail-to-rail input/output swing and extremely low offset voltage while operating from a 1.8 to 5.5V power supply. In addition, this amplifier offer high power supply rejection ratio (PSRR) and common-mode rejection ratio (CMRR) while operating with a typical supply current of 13µA per amplifier. This combination of features makes the ADA4051-1 amplifier ideal choices for battery-powered applications where high precision and low power consumption are important.
  • Unity-gain stable
  • Extended industrial temperature range
  • 13µA Typical very low supply current
  • 15µV Maximum low offset voltage
  • 20nV/°C Offset voltage drift
  • 110dB Minimum high PSRR and CMRR

Applications

Sensing & Instrumentation, Test & Measurement, Medical, Portable Devices

Product Information

:
1 Amplifier
:
125kHz
:
0.06V/µs
:
1.8V to 5.5V
:
SC-70
:
5Pins
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1827391RL Check stock

106 In stock

106 available for 4 - 6 day despatch

Available until stock is exhausted

see cut-off times
Php176.80 Php 176.80
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + Php176.80
10 + Php160.80
25 + Php143.40
100 + Php130.10
250 + Php117.60
500 + Php101.60
1000 + Php86.40
3000 + Php79.30
6000 + Php78.00
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1827391) x 176.8 = Php176.80
Total Price: Php176.80
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.