Low

ANALOG DEVICES  AD8630ARZ  Operational Amplifier, Quad, 4 Amplifier, 2.5 MHz, 1 V/µs, 2.7V to 5V, SOIC, 14 Pins

ANALOG DEVICES AD8630ARZ
Technical Data Sheet (419.71KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The AD8630ARZ is a Zero-Drift Rail-to-rail Input/Output Operational Amplifier features ultralow offset, drift and bias current. Operation is fully specified from 2.7 to 5V single supply. It provides benefits previously found only in expensive auto-zeroing or chopper-stabilized amplifier. No external capacitor is required. In addition, the AD8630 greatly reduces the digital switching noise found in most chopper-stabilized amplifier. With an offset voltage of only 1µV, drift of less than 0.005µV/°C and noise of only 0.5µV p-p (0 to 10Hz), the op amp is suited for applications where error sources cannot be tolerated. Position and pressure sensors, medical equipment and strain gage amplifiers benefit greatly from nearly zero drift over their operating temperature range. Many systems can take advantage of the rail-to-rail input and output swings provided by the AD8630 to reduce input biasing complexity and maximize SNR.
  • Lowest auto-zero amplifier noise
  • 1µV Maximum offset voltage
  • 0.002µV/°C Input offset drift
  • Rail-to-rail input and output swing
  • Single-supply operation
  • 130dB High gain, CMRR and PSRR
  • 100pA Maximum input bias current
  • 1mA Supply current
  • 50µs Overload recovery time
  • No external components required
ESD sensitive device, take proper precaution while handling the device.

Product Information

No. of Amplifiers:
4 Amplifier
Bandwidth:
2.5MHz
Slew Rate:
1V/µs
Supply Voltage Range:
2.7V to 5V
Amplifier Case Style:
SOIC
No. of Pins:
14Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
AD8630 Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Sensing & Instrumentation;
  • Test & Measurement;
  • Medical;
  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423390
Weight (kg):
.00032

Associated Products

Similar Products