Low

AD8629ARZ - 

Operational Amplifier, Dual, 2 Amplifier, 2.5 MHz, 1 V/µs, 2.7V to 5V, SOIC, 8 Pins

AD8629ARZ - Operational Amplifier, Dual, 2 Amplifier, 2.5 MHz, 1 V/µs, 2.7V to 5V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8629ARZ
Order Code:
9994300
Product Range
AD8629 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD8629ARZ is a zero-drift, single-supply, rail-to-rail input/output Operational Amplifier. It has ultralow offset, drift and bias current. It is a wide bandwidth auto-zero amplifier featuring rail-to-rail input and output swing and low noise. It provides benefits previously found only in expensive auto-zeroing or chopper-stabilized amplifier. Using Analogue Devices, Inc., topology, these zero-drift amplifiers combine low cost with high accuracy and low noise. No external capacitor is required. In addition, it greatly reduces the digital switching noise found in most chopper-stabilized amplifier. Position and pressure sensors and strain gage amplifiers benefit greatly from nearly zero-drift over their operating temperature range. Many systems can take advantage of the rail-to-rail input and output swings provided by this to reduce input biasing complexity and maximize SNR.
  • Lowest auto-zero amplifier noise
  • 1µV Low offset voltage
  • 0.002µV/°C Input offset drift
  • 130dB High gain, CMRR and PSRR
  • 100pA Maximum very low input bias current
  • 1mA Low supply current
  • 50µs Overload recovery time

Applications

Automotive, Sensing & Instrumentation, Medical, Test & Measurement

Warnings

Product features patented or proprietary protection circuitry, damage may occur on devices subjected to high energy ESD.

Product Information

:
2 Amplifier
:
2.5MHz
:
1V/µs
:
2.7V to 5V
:
SOIC
:
8Pins
:
-40°C
:
125°C
:
AD8629 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
42 in stock

Each (Supplied on Cut Tape)

1+ Php118.00 10+ Php100.20 100+ Php80.60 500+ Php70.40 1000+ Php58.80 2500+ Php54.40 5000+ Php52.60 10000+ Php50.80 More Less

Associated Products

Compare Selected

Related Searches

2,766 In stock

1,745 available for same day despatch

1,021 available for 4 - 6 day despatch

Available until stock is exhausted

see cut-off times
Php259.60 Php 259.60
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + Php259.60
10 + Php232.00
25 + Php208.90
50 + Php199.50
100 + Php190.60
250 + Php172.80
500 + Php155.00
1000 + Php134.10
2500 + Php128.30
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.