Low

ANALOG DEVICES  AD8606ARZ  Operational Amplifier, Dual, 10 MHz, 2 Amplifier, 5 V/µs, 2.7V to 5.5V, SOIC, 8 Pins

ANALOG DEVICES AD8606ARZ
Technical Data Sheet (829.78KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The AD8606ARZ is a precision, low noise, CMOS, rail-to-rail, input/output Operational Amplifier. They feature very low offset voltage, low input voltage and current noise and wide signal bandwidth. They use the Analogue Devices, Inc. patented DigiTrim® trimming technique, which achieves superior precision without laser trimming. The combination of low offsets, low noise, very low input bias currents and high speed makes these amplifiers useful in a wide variety of applications. Audio and other AC applications benefit from the wide bandwidth and low distortion. Applications for these amplifiers include optical control loops, portable and loop-powered instrumentation.
  • 65µV Maximum low offset voltage
  • 1pA Maximum low input bias currents
  • 8nV/√Hz Low noise
  • 1000V/mV High open-loop gain
  • Unity gain stable
Product features patented or proprietary protection circuitry, damage may occur on devices subjected to high energy ESD.

Product Information

Bandwidth:
10MHz
No. of Amplifiers:
2 Amplifier
Slew Rate:
5V/µs
Supply Voltage Range:
2.7V to 5.5V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
AD8606 Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Sensing & Instrumentation;
  • Audio;
  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000185

Alternatives

Associated Products

Similar Products