Low

ANALOG DEVICES  AD8510ARZ  OP AMP, 8MHZ, 20V/uS, SOIC-8

ANALOG DEVICES AD8510ARZ
Technical Data Sheet (428.81KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Bandwidth:
8MHz
No. of Amplifiers:
1 Amplifier
Slew Rate:
20V/µs
Supply Voltage Range:
± 5V to ± 15V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
AD8510 Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000179

Alternatives

Similar Products