Low

ANALOG DEVICES  AD843KNZ  Operational Amplifier, Single, 34 MHz, 1 Amplifier, 250 V/µs, ± 4.5V to ± 18V, DIP, 8 Pins

ANALOG DEVICES AD843KNZ
Technical Data Sheet (545.00KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Bandwidth:
34MHz
No. of Amplifiers:
1 Amplifier
Slew Rate:
250V/µs
Supply Voltage Range:
± 4.5V to ± 18V
Amplifier Case Style:
DIP
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
AD843 Series
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.004536

Associated Products

Similar Products