Low

ANALOG DEVICES  AD7705BNZ  Analogue to Digital Converter, 16 bit, 500 SPS, 4.75 V, 5.25 V, DIP

ANALOG DEVICES AD7705BNZ
Manufacturer Part No:
AD7705BNZ
Order Code:
9603620
Product Range
AD7705 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The AD7705BNZ is a 2-channel 16-bit Sigma-Delta (Σ-Δ) Analogue to Digital Converter (ADC) for low frequency measurement applications. This 2-channel complete analogue front end device can accept low level input signals directly from a transducer and ...
  • 16-bit No missing codes
  • 0.003% Nonlinearity
  • Programmable gain front end gains from 1 to 128
  • 3-wire serial interface
  • SPI®, QSPI™, MICROWIRE™ and DSP compatible
  • Schmitt-trigger input on SCLK
  • Ability to buffer the analogue input
  • 1mW Maximum power dissipation
  • 8µA Maximum standby current
ESD sensitive device, take proper precaution while handling the device.

Product Information

Resolution (Bits):
16bit
Sampling Rate:
500SPS
Supply Voltage Type:
-
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
ADC / DAC Case Style:
DIP
No. of Pins:
16Pins
Input Channel Type:
Differential
Data Interface:
Serial
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Dual 16-Bit Sigma-Delta ADCs
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.004536

Associated Products