Low

AD7249ARZ - 

Digital to Analogue Converter, Dual, 12 bit, 125 kSPS, Serial, ± 10.8V to ± 16.5V, SOIC, 16 Pins

AD7249ARZ - Digital to Analogue Converter, Dual, 12 bit, 125 kSPS, Serial, ± 10.8V to ± 16.5V, SOIC, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD7249ARZ
Order Code:
1438401
Product Range
AD7249 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD7249ARZ is a 12-bit voltage-output Digital-to-analog Converter with output amplifiers and Zener voltage reference on a monolithic CMOS chip. No external trims are required to achieve full specified performance. The output amplifiers are capable of developing 10V across a 2kR load. The output voltage ranges with single supply operation are 0 to 5V or 0 to 10V, while an additional bipolar ±5V output range is available with dual supplies. The ranges are selected using the internal gain resistor. The data format is natural binary in both unipolar ranges, while either offset binary or twos complement format may be selected in the bipolar range. A CLR function is provided which sets the output to 0V in both unipolar ranges and in the twos complement bipolar range, while with offset binary data format, the output is set to -REFIN. This function is useful as a power-on reset as it allows the outputs to be set to a known voltage level.
  • Serial interface
  • Low power dissipation

Applications

Automation & Process Control, Signal Processing

Product Information

:
12bit
:
125kSPS
:
Serial
:
± 10.8V to ± 16.5V
:
SOIC
:
16Pins
:
Serial
:
-40°C
:
85°C
:
Each
:
AD7249 Series
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Related Searches

40 In stock

40 available for 4 - 6 day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/27/18
Php1,753.10 Php 1753.10
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + Php1,753.10
5 + Php1,693.90
10 + Php1,632.90
25 + Php1,554.50
50 + Php1,498.90
100 + Php1,418.30
250 + Php1,311.40
500 + Php1,239.70
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.