Low

ANALOG DEVICES  AD627ARZ  Instrument Amplifier, 1 Amplifier, 200 µV, 0.07 V/µs, 80 kHz, ± 1.1V to ± 18V, SOIC

ANALOG DEVICES AD627ARZ
Technical Data Sheet (1.01MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The AD627ARZ is a Micropower Single and Dual Supply Rail-to-rail Instrumentation Amplifier that delivers rail to rail output swing on single and dual (+2.2V to ±18V) supplies. The AD627 provides excellent AC and DC specifications while operating at only 85µA maximum. The AD627 offers superior flexibility by allowing the user to set the gain of the device with a single external resistor while conforming to the 8-lead industry-standard pinout configuration. With no external resistor, it is configured for a gain of 5. With an external resistor, it can be set to a gain of up to 1000. Single-supply operation, low power consumption and rail to rail output swing makes it ideal for battery-powered applications. Its rail to rail output stage maximizes dynamic range when operating from low supply voltages. Dual-supply operation (±15V) and low power consumption makes it ideal for industrial applications including 4mA to 20mA loop-powered systems.
  • Easy to use
  • Higher performance than discrete design
  • Rail-to-rail output swing
  • High accuracy DC performance
  • 800kHz Bandwidth (G = +5)
  • 135µs Settling time to 0.01% (G = +5, 5V step)
  • 0.03% Typical gain accuracy (G = +5)
ESD sensitive device, take proper precaution while handling the device.

Product Information

No. of Amplifiers:
1 Amplifier
Input Offset Voltage:
200µV
Slew Rate:
0.07V/µs
Bandwidth:
80kHz
Supply Voltage Range:
± 1.1V to ± 18V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Amplifier Output:
Rail to Rail
CMRR:
77dB
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
AD627 Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Medical;
  • Signal Processing;
  • Industrial;
  • Automation & Process Control;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000579

Alternatives

Associated Products