Low

ANALOG DEVICES  AD5755ACPZ  Digital to Analogue Converter, 16 bit, Serial, 4.5V to 5.5V, LFCSP, 64 Pins

ANALOG DEVICES AD5755ACPZ
Technical Data Sheet (1.69MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
16bit
Sampling Rate:
-
Input Channel Type:
Serial
Supply Voltage Range:
4.5V to 5.5V
ADC / DAC Case Style:
LFCSP
No. of Pins:
64Pins
Data Interface:
3 Wire, Microwire, QSPI, Serial, SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.299

Alternatives

IC, DAC, 16 bit, 30 MSPS, LFCSP-64

ANALOG DEVICES

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ Php1,784.20 10+ Php1,641.00 100+ Php1,399.10

Buy

Associated Products