Low

ANALOG DEVICES  AD5328BRUZ  Digital to Analogue Converter, 12 bit, 167 kSPS, Serial, 2.5V to 5.5V, TSSOP, 16 Pins

ANALOG DEVICES AD5328BRUZ
Manufacturer Part No:
AD5328BRUZ
Order Code:
1661046
Product Range
AD5328 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The AD5328BRUZ is a 12-bit buffered voltage output Digital-to-analog Converter (DAC) operates from a single 2.5 to 5.5V supply, consuming 0.7mA typical at 3V. Its on-chip output amplifier allows the outputs to swing rail-to-rail with a slew rate of 0.7V/µs. The AD5328 uses a versatile 3-wire serial interface that operates at clock rates up to 30MHz and is compatible with standard SPI, QSPI, MICROWIRE and DSP interface standards. The part incorporates a power-on reset circuit, which ensures that the DAC outputs power up to 0V and remains it until a valid write to the device takes place. The outputs of all DAC may be updated simultaneously using the asynchronous LDAC input. The parts contain a power-down feature that reduces the current consumption of the devices to 400nA at 5V. The eight channels of the DAC may be powered down individually.
  • Guaranteed monotonic by design over all codes
  • Programmability
  • Individual channel power-down
  • Simultaneous update of outputs
  • On-chip rail-to-rail output buffer amplifiers

Product Information

Resolution (Bits):
12bit
Sampling Rate:
167kSPS
Input Channel Type:
Serial
Supply Voltage Range:
2.5V to 5.5V
ADC / DAC Case Style:
TSSOP
No. of Pins:
16Pins
Data Interface:
3 Wire, Serial
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
AD5328 Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Automotive
  • Portable Devices
  • Automation & Process Control
  • Communications & Networking
  • Test & Measurement
  • Consumer Electronics

Legislation and Environmental

Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000165