Low

ANALOG DEVICES  AD5290YRMZ10  Volatile Digital Potentiometer, 10 kohm, Single, 3 Wire, Serial, Linear, ± 30%, 4.5 V

ANALOG DEVICES AD5290YRMZ10
Technical Data Sheet (599.08KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The AD5290YRMZ10 is a high voltage, high performance and compact Digital Potentiometer. This device can be used as a programmable resistor or resistor divider. It performs the same electronic adjustment function as mechanical potentiometers, variable resistors and trimmers, with enhanced resolution, solid-state reliability and superior temperature stability. With digital rather than manual control, this provides layout flexibility and allows closed-loop dynamic controllability.
  • 256 Positions
  • +20 to +30V Single-supply operation
  • ±10 to ±15V Dual-supply operation
  • 3-wire SPI®-Compatible serial interface
  • Low temperature coefficient 35ppm/°C typical
  • THD 0.006% typical
  • Midscale preset
  • iCMOS™ Process technology
Product features patented or proprietary protection circuitry, damage may occur on devices subjected to high energy ESD.

Product Information

End To End Resistance:
10kohm
No. of Pots:
Single
Control Interface:
3 Wire, Serial
Track Taper:
Linear
Resistance Tolerance:
± 30%
Supply Voltage Min:
4.5V
Supply Voltage Max:
30V
Potentiometer IC Case Style:
MSOP
No. of Pins:
10Pins
No. of Steps:
256
Temperature Coefficient:
± 35ppm/°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
Single 256-Tap Volatile Digital Pots
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Audio;
  • Motor Drive & Control

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000064