Low

ANALOG DEVICES  AD5254BRUZ10  Non Volatile Digital Potentiometer, 10 kohm, Quad, I2C, Serial, Linear, ± 20%, 2.7 V

ANALOG DEVICES AD5254BRUZ10
Technical Data Sheet (569.58KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The AD5254BRUZ10 is a Quad 256-position I²C Compatible Non-volatile Memory Digital Potentiometer that performs the same electronic adjustment function as mechanical potentiometers, trimmers and variable resistors. The parts' versatile programmability allows multiple modes of operation, including read/write access in the RDAC and EEMEM registers, increment/decrement of resistance, resistance changes in ±6dB scales, wiper setting readback and extra EEMEM for storing user-defined information, such as memory data for other components, look-up table or system identification information. It allows the host I²C controllers to write 256-step wiper settings in the RDAC registers and store them in the EEMEM. Once the settings are stored, they are restored automatically to the RDAC registers at system power-on, the settings can also be restored dynamically. It provides additional increment, decrement, +6dB step change and -6dB step change in synchronous or asynchronous channel update mode.
  • Non-volatile memory stores wiper setting w/write protection
  • 540µs Typical EEMEM rewrite time
  • Resistance tolerance stored in non-volatile memory
  • 12 Extra bytes in EEMEM for user-defined information
  • Synchronous or asynchronous dual-channel update
  • 2 Slave address decoding bits allow operation of 4 devices
ESD sensitive device, take proper precaution while handling the device.

Product Information

End To End Resistance:
10kohm
No. of Pots:
Quad
Control Interface:
I2C, Serial
Track Taper:
Linear
Resistance Tolerance:
± 20%
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Potentiometer IC Case Style:
TSSOP
No. of Pins:
20Pins
No. of Steps:
256
Temperature Coefficient:
± 300ppm/°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Quad 256-Tap Non-Volatile Digital Pots
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • RF Communications;
  • Power Management;
  • Sensing & Instrumentation

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000171